- RS Stock No.:
- 913-1229
- Manufacturer:
- RS PRO
126 In stock for delivery within 2 working days
Added
Price Each
€6.29
(exc. VAT)
€7.74
(inc. VAT)
Units | Per unit |
1 - 5 | €6.29 |
6 - 11 | €5.96 |
12 + | €5.72 |
- RS Stock No.:
- 913-1229
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 13 Piece DIN Rail Terminal Kit, 22 → 10 AWG, 2.5 mm², 800 V
10 Din rail terminals supplied complete with 2 end brackets and 1 end plate.
DIN rail terminals are perfect to help keep your electrical connections tidy and organised. They are simple to mount and dismount from the DIN rail and the compact design makes it easy to handle.
Screw clamps allow you to quickly and easily make secure connections and wires can be connected without any special preparations. The very low contact resistance ensures a high-quality transmission that will maintain a strong and steady signal. Once installed, the terminal offers high reliability and requires little in the way of maintenance. Its excellent vibration resistance makes it suitable for use in a wide range of commercial and industrial environments.
The terminal conforms to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains only minimal levels of any hazardous substances. Mini terminal blocks of this kind are commonly used for connecting electrical circuits in confined spaces.
Kit Contents
Features and Benefits
- Suitable for TS 35 DIN Rail
- Cross-sectional area (CSA) of 0.5 to 2.5 mm²
- Current rating of 20 A Underwriters Laboratory (UL), 20 A Canadian Standards Association (CSA), 24 A International Electrotechnical Commission (IEC)
- Single level
- Screw termination method
- Voltage rating of 800 V
- Wire size of 22 to 10 American Wire Gauge (AWG)
Suitable Accessories
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Colour | Beige |
American Wire Gauge | 22 → 10AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 24A |