Phoenix Contact DIN Rail x 32mm
- RS Stock No.:
- 136-003
- Mfr. Part No.:
- 1067708
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€266.40
(exc. VAT)
€327.67
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €266.40 | €2.664 |
*price indicative
- RS Stock No.:
- 136-003
- Mfr. Part No.:
- 1067708
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 32mm | |
| DIN Rail Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 32mm | ||
DIN Rail Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is a versatile and essential component for industrial applications. With a width of 32mm, it offers sturdy support for various types of equipment and devices, ensuring efficient organization within control cabinets or enclosures. Its unperforated design provides flexibility for customization, catering to specific installation requirements and configurations.
Sturdy DIN rail
Made to order with a non returnable policy for tailored solutions
Weighs 22.22g per piece ensuring lightweight installation and handling
Made to order with a non returnable policy for tailored solutions
Weighs 22.22g per piece ensuring lightweight installation and handling
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 U-U1 KMGY VPE 1 Series Polyamide
- Phoenix Contact DIN Rail Housing Enclosure Type ICS Series Polyamide DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 G 2-2 BK Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 G 2-2 KMGY Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45-F G 3-3 KMGY Series Polyamide Electronic
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 3-3 KMGY VPE1 Series Polyamide
