- RS Stock No.:
- 186-3303
- Mfr. Part No.:
- ADJDINKIT
- Manufacturer:
- StarTech.com
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-3303
- Mfr. Part No.:
- ADJDINKIT
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ADJDINKIT DIN Rail Kit
The ADJDINKIT Adjustable Rack Mount DIN Rail Kit with Top Hat/Mini/G Rails makes mounting your DIN-rail equipment in a 19-inch server rack/cabinet or wall plate simple, without wasting space due to special bracket requirements for each piece of equipment. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.
This 19-inch DIN Rail Mounting Kit includes the three most commonly used DIN rail systems: Top-Hat, Miniature Top-Hat, and G-Type.
Backed by a StarTech.com Lifetime Warranty.
This 19-inch DIN Rail Mounting Kit includes the three most commonly used DIN rail systems: Top-Hat, Miniature Top-Hat, and G-Type.
Backed by a StarTech.com Lifetime Warranty.
Features & Benefits
Includes three types of DIN rails: Top-Hat, Miniature Top-Hat, and G-Type
Fits all standard 19" racks
TAA compliant for GSA Schedule purchases
Meets ANSI/EIA RS-310-D standards
Occupies 2U of rack space
Adjustable depth
Constructed from solid cold press steel
Compatible with nearly all DIN rail equipment as the three standard DIN rails are included (Top-hat, mini, and G)
Adjustable depth makes the rail versatile enough for any depth of DIN rail equipment and optimal use of space without obstructing the rack rails or doors
Saves the hassle of purchasing or constructing custom brackets to mount DIN rail equipment
Fits all standard 19" racks
TAA compliant for GSA Schedule purchases
Meets ANSI/EIA RS-310-D standards
Occupies 2U of rack space
Adjustable depth
Constructed from solid cold press steel
Compatible with nearly all DIN rail equipment as the three standard DIN rails are included (Top-hat, mini, and G)
Adjustable depth makes the rail versatile enough for any depth of DIN rail equipment and optimal use of space without obstructing the rack rails or doors
Saves the hassle of purchasing or constructing custom brackets to mount DIN rail equipment
Applications
Install DIN Rail mountable hardware into a standard 19" rack or cabinet
Two ADJDINKIT's can be used in the same U height, facing each other and mounted on both front and back rails
Two ADJDINKIT's can be used in the same U height, facing each other and mounted on both front and back rails
Whats in the package?
Din Rail mounting brackets
Top-Hat Din Rail
Miniature Top-Hat Din Rail
G-Type Top-Hat Din Rail
Package of M5 screws and nuts (4 each)
Carriage Bolts
DIN rail mounting Screws
Plastic Washers
Wing Nuts
Top-Hat Din Rail
Miniature Top-Hat Din Rail
G-Type Top-Hat Din Rail
Package of M5 screws and nuts (4 each)
Carriage Bolts
DIN rail mounting Screws
Plastic Washers
Wing Nuts
Specifications
Attribute | Value |
---|---|
Type | DIN Rail |
Rack Units | 2U |
Material | Steel |
Dimensions | 222.3 x 416.8 x 85in |
Height | 85mm |
Width | 222.3mm |
Compatible Rack Size | 19" |