nVent SCHROFF Perforated DIN Rail, 275mm x 7.5mm x 35mm

Subtotal (1 pack of 4 units)*

€17.60

(exc. VAT)

€21.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€17.60€4.40

*price indicative

RS Stock No.:
245-7803
Mfr. Part No.:
20118-880
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Length

275mm

Width

7.5mm

Height

35mm

DIN Rail Type

Perforated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schroff DIN rail is a standard metal rail used for mounting circuit breakers and industrial control equipment inside equipment racks. It is available in pre-Cut Lengths and with Perforations. They are Copper DIN rails with electrogalvanized finishing and Zinc plating.

Height x Depth x Width dimensions are 35 x 7.5 x 275 mm
4 pieces of DIN rail, 275 mm in length

Related links