nVent SCHROFF Perforated DIN Rail, Top Hat Compatible, 575mm x 15mm x 35mm

Subtotal (1 pack of 10 units)*

€66.57

(exc. VAT)

€81.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€66.57€6.657

*price indicative

RS Stock No.:
245-7812
Mfr. Part No.:
20118-889
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Compatibility

Top Hat

Length

575mm

Width

15mm

Height

35mm

DIN Rail Type

Perforated

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schroff DIN rail is a standard metal rail used for mounting circuit breakers and industrial control equipment inside equipment racks. It is available in pre-Cut Lengths and with Perforations. They are Copper DIN rails with electrogalvanized finishing and Zinc plating.

Height x Depth x Width dimensions are 35 x 15 x 575 mm
4 pieces of DIN rail, 575 mm in length

Related links