Altech Din Rail Mini Top Hat, Slotted

  • RS Stock No. 898-2297
  • Mfr. Part No. 197-186
  • Manufacturer Altech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Altech Din Rails

A Range of DIN Rails suitable for use with the TG series of Altech enclosures. All models are highly reliable and excellent quality.

Various sizes available

Specifications
Attribute Value
Compatibility Mini Top Hat
DIN Rail Type Slotted
Temporarily out of stock - back order for despatch 17-03-2020, delivery within 2 working days
Unit of sale: Each
4.78
(exc. VAT)
5.88
(inc. VAT)
units
Per unit
1 +
€4.78
Related Products
The Mini Series Empty Modular Interface Supports are ...
Description:
The Mini Series Empty Modular Interface Supports are designed to accommodate 72mm wide PCB’s The modular construction of these PCB carriers means they can accommodate various lengths of PCB’s. Suitable for 72mm width PCB’s Modular construction for easy assembly Snap ...
From the trusted RS PRO brand, a selection ...
Description:
From the trusted RS PRO brand, a selection of robust TS-35 deep DIN rails used for mounting various electrical and industrial equipment The TS-35 rail or Top Hat as it is also known is manufactured from cold rolled steel which ...
The Phoenix Contact range of steel, NS 35 ...
Description:
The Phoenix Contact range of steel, NS 35 DIN Rails are designed to be used for mounting various electrical and industrial equipment The DIN Rails are manufactured from cold rolled steel which is then zinc coated and clear passivated. This ...
DIN rails NS15, NS32 and NS35 with height ...
Description:
DIN rails NS15, NS32 and NS35 with height of 75mm or 15mm, length 2M.