- RS Stock No.:
- 899-0908
- Mfr. Part No.:
- 2511120
- Manufacturer:
- Altech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 899-0908
- Mfr. Part No.:
- 2511120
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
Product Details
Altech DIN Rails
Altech DIN Rails comply with DIN 50045, 50022 and 50035 Standards. DIN Rails have been accepted throughout the world, allowing the designer to mount a wide variety of control components on the same rail. The use of DIN Rails enhances design capabilities, saves space and reduces labour. All Altech Standard rails are made of steel with zinc plating and chromate passivation
Specifications
Attribute | Value |
---|---|
Compatibility | Top Hat |
Length | 2m |
Width | 35mm |
Height | 7.5mm |
DIN Rail Type | Slotted |
Material | Steel |