Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
DIP & Rotary Encoded Switches
DIP & SIP Switches
Hartmann 10 Way Through Hole DIP Switch
RS Stock No.:
334-943
Mfr. Part No.:
P60A701
Manufacturer:
Hartmann
View this category
15 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€6.51
(exc. VAT)
€8.01
(inc. VAT)
Units
Per unit
1 +
€6.51
RS Stock No.:
334-943
Mfr. Part No.:
P60A701
Manufacturer:
Hartmann
Technical data sheets
Legislation and Compliance
Product Details
Specifications
P60A & P60AS Rotary Dip Switch Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Cross-head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >10
4
operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions
Note
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Attribute
Value
Number of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Stainless Steel
Contact Current Rating
150 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24V dc