- RS Stock No.:
- 336-668
- Mfr. Part No.:
- ED57673
- Manufacturer:
- ERG
444 In stock for delivery within 2 working days
Added
Price Each
€9.31
(exc. VAT)
€11.45
(inc. VAT)
Units | Per unit |
1 + | €9.31 |
- RS Stock No.:
- 336-668
- Mfr. Part No.:
- ED57673
- Manufacturer:
- ERG
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Lateral Operating Switches
Available in a choice of configurations
Changeover (SPDT) types have break-before-make contacts (pairs of pins along one side of the switch must be commoned to achieve a changeover action)
Suitable for dry circuit switching
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ
Changeover (SPDT) types have break-before-make contacts (pairs of pins along one side of the switch must be commoned to achieve a changeover action)
Suitable for dry circuit switching
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 1 A@ 100 V |