- RS Stock No.:
- 337-532
- Mfr. Part No.:
- ED55140
- Manufacturer:
- ERG
482 In stock for delivery within 2 working days
Added
Price Each
€15.60
(exc. VAT)
€19.19
(inc. VAT)
Units | Per unit |
1 - 49 | €15.60 |
50 - 99 | €15.00 |
100 + | €14.42 |
- RS Stock No.:
- 337-532
- Mfr. Part No.:
- ED55140
- Manufacturer:
- ERG
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Slide Action Switches
Wiping contacts and detents for positive Break-before-make action
Top sealing tape
Non switching rating: 2A @ 240Vac
Contact resistance: 18mΩ
Top sealing tape
Non switching rating: 2A @ 240Vac
Contact resistance: 18mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Configuration | 8P |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 250 mA@ 30 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |