Omron 2 Way Through Hole DIP Switch DPST
- RS Stock No.:
- 342-095
- Mfr. Part No.:
- A6D-2100
- Manufacturer:
- Omron
Bulk discount available
Price Each**
€3.83
(exc. VAT)
€4.71
(inc. VAT)
66 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 49 | €3.83 |
50 - 99 | €3.71 |
100 - 249 | €2.50 |
250 - 499 | €2.41 |
500 + | €2.34 |
**price indicative
- RS Stock No.:
- 342-095
- Mfr. Part No.:
- A6D-2100
- Manufacturer:
- Omron
Related links
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator
- Omron 2 Way Through Hole DIP Switch DPST
- Omron 2 Way Through Hole DIP Switch DPST IP40
- Omron 2 Way Surface Mount DIP Switch DPST
- ERG 2 Way Through Hole DIP Switch DPST
- APEM 2 Way Through Hole DIP Switch DPST Raised Actuator
- APEM 2 Way Through Hole DIP Switch DPST, Recessed Actuator
- Omron 2 Way Through Hole DIP Switch SPST IP40