- RS Stock No.:
- 123-9552
- Mfr. Part No.:
- SSGM130100
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9552
- Mfr. Part No.:
- SSGM130100
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SSGM Series DIP Switches
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
Alps DIP Switches
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Mounting Type | Through Hole |
Contact Material | Gold |
Contact Configuration | 3P3T-NC |
Package Style | DIP |
Actuator Type | Top Slide |
Contact Current Rating | 100 (When Energized) mA, 25 (Opening and Closing) mA |
Mechanical Life | 3000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50 V dc |
- RS Stock No.:
- 123-9552
- Mfr. Part No.:
- SSGM130100
- Manufacturer:
- Alps Alpine