- RS Stock No.:
- 123-9553
- Mfr. Part No.:
- SSGM140100
- Manufacturer:
- Alps Alpine
10 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€2.138
(exc. VAT)
€2.63
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.138 | €10.69 |
25 - 45 | €2.056 | €10.28 |
50 - 95 | €1.978 | €9.89 |
100 - 245 | €1.906 | €9.53 |
250 + | €1.84 | €9.20 |
*price indicative |
- RS Stock No.:
- 123-9553
- Mfr. Part No.:
- SSGM140100
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SSGM Series DIP Switches
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
Alps DIP Switches
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Configuration | 4P4T-NC |
Contact Material | Gold |
Package Style | DIP |
Actuator Type | Top Slide |
Contact Current Rating | 100 (When Energized) mA, 25 (Opening and Closing) mA |
Mechanical Life | 3000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
- RS Stock No.:
- 123-9553
- Mfr. Part No.:
- SSGM140100
- Manufacturer:
- Alps Alpine