Alps Alpine 6 Way Through Hole DIP Switch 6P6T-NC, Top Slide Actuator
- RS Stock No.:
- 123-9555
- Mfr. Part No.:
- SSGM160100
- Manufacturer:
- Alps Alpine
View all DIP & SIP Switches
10 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
€2.96
(exc. VAT)
€3.64
(inc. VAT)
units | Per unit | Per Pack* |
5 - 20 | €2.96 | €14.80 |
25 - 45 | €2.844 | €14.22 |
50 + | €2.742 | €13.71 |
*price indicative |
- RS Stock No.:
- 123-9555
- Mfr. Part No.:
- SSGM160100
- Manufacturer:
- Alps Alpine
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SSGM Series DIP Switches
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
Alps DIP Switches
Specifications
Attribute | Value |
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | 6P6T-NC |
Contact Material | Gold |
Package Style | DIP |
Actuator Type | Top Slide |
Contact Current Rating | 100 (When Energized) mA, 25 (Opening and Closing) mA |
Mechanical Life | 3000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50V dc |