- RS Stock No.:
- 136-2018
- Mfr. Part No.:
- 1-1571983-1
- Manufacturer:
- TE Connectivity
495 In stock for delivery within 2 working days
Price 1 Bag of 2000
€4,464.83
(exc. VAT)
€5,491.74
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €4,464.83 | €2.232 |
*price indicative |
- RS Stock No.:
- 136-2018
- Mfr. Part No.:
- 1-1571983-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Note
Part numbers ending in STR04 are tape and reel
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Rocker |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
- RS Stock No.:
- 136-2018
- Mfr. Part No.:
- 1-1571983-1
- Manufacturer:
- TE Connectivity