- RS Stock No.:
- 155-8844
- Mfr. Part No.:
- CRD16CM0SBR
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 155-8844
- Mfr. Part No.:
- CRD16CM0SBR
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options.
Handheld electronic devices and portable computers
Instrumentation and controls
Address switching for industrial controls
Computers and peripherals (logic switching, data storage devices)
Automation components (such as timers)
Function controlling in numerous applications
Security functions (alarms, access controls, smoke detectors)
Instrumentation and controls
Address switching for industrial controls
Computers and peripherals (logic switching, data storage devices)
Automation components (such as timers)
Function controlling in numerous applications
Security functions (alarms, access controls, smoke detectors)
Process sealed – withstands soldering and cleaning
Compact size saves space – 36% smaller than traditional 10mm DIP
Crisp, positive detent ensures actuation
Address switching applications
Data storage devices
Instrumentation
Compact size saves space – 36% smaller than traditional 10mm DIP
Crisp, positive detent ensures actuation
Address switching applications
Data storage devices
Instrumentation
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Material | Beryllium Copper (Contact), Brass (Terminal) |
Package Style | DIP |
Contact Current Rating | 0.4 VA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 0.4 V ac, 20 V ac/dc |
Dielectric Strength | 300V ac |