- RS Stock No.:
- 155-8883
- Mfr. Part No.:
- BD06
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 25-07-2024, delivery within 2 working days
Price Each (In a Pack of 2)
€1.645
(exc. VAT)
€2.023
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €1.645 | €3.29 |
*price indicative |
- RS Stock No.:
- 155-8883
- Mfr. Part No.:
- BD06
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold Over Nickel Over Phosphor Bronze (Contact), Matt-Tin Over Nickel Over Phosphor Bronze (Terminal) |
Package Style | DIP |
Actuator Type | Raised, Slide |
Contact Current Rating | 100 mA @ 5 V dc, 25 mA @ 25 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5 V dc, 25V dc |