- RS Stock No.:
- 161-3042
- Mfr. Part No.:
- TDP08H0SBD1R
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 21-02-2025, delivery within 2 working days
Price Each
€3.09
(exc. VAT)
€3.80
(inc. VAT)
Units | Per unit |
1 - 24 | €3.09 |
25 - 49 | €2.93 |
50 - 99 | €2.80 |
100 - 199 | €2.64 |
200 + | €2.52 |
- RS Stock No.:
- 161-3042
- Mfr. Part No.:
- TDP08H0SBD1R
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Worlds first ultra-miniature SMT half-pitch
side-actuated DIP
Side actuation allows visual indication of
on/off position in horizontal applications
Process sealed for surface mount soldering
and washable processing
Lead free
Hand-held electronic devices
Portable computer and
electronic devices
Instrumentation and controls
side-actuated DIP
Side actuation allows visual indication of
on/off position in horizontal applications
Process sealed for surface mount soldering
and washable processing
Lead free
Hand-held electronic devices
Portable computer and
electronic devices
Instrumentation and controls
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Flush, Piano, Recessed |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V ac |