- RS Stock No.:
- 163-8342
- Mfr. Part No.:
- 1825007-6
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-8342
- Mfr. Part No.:
- 1825007-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Miniature Rotary Encoded Switches
Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Copper Alloy |
Contact Configuration | 10P |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 20 mA @ 20 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Dielectric Strength | 300V ac |
- RS Stock No.:
- 163-8342
- Mfr. Part No.:
- 1825007-6
- Manufacturer:
- TE Connectivity