Hartmann 16 Way Through Hole Rotary Switch, Cross Shaped Slot Actuator
- RS Stock No.:
- 168-2938
- Mfr. Part No.:
- P60A701L508
- Manufacturer:
- Hartmann
227 In stock for delivery within 2 working days
Price Each (In a Tube of 50)
€5.411
(exc. VAT)
€6.656
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
50 + | €5.411 | €270.55 |
*price indicative
- RS Stock No.:
- 168-2938
- Mfr. Part No.:
- P60A701L508
- Manufacturer:
- Hartmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hartmann Codier P60A701L508 is a P60A & P60AS series rotary dip switches. It comes with high reliability & long life.
New 4 + 1 terminal layout.
Completely sealed for process compatibility.
Ultra-compact size with 10 or 16 positions.
Precision designed detent action.
Completely sealed for process compatibility.
Ultra-compact size with 10 or 16 positions.
Precision designed detent action.
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Stainless Steel |
Package Style | DIP |
Actuator Type | Cross Shaped Slot |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24V dc |