Omron 6 Way Through Hole DIP Switch 6P, Piano Actuator, IP40
- RS Stock No.:
- 174-8175
- Mfr. Part No.:
- A6FR-6101
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 box of 27 units)*
€38.583
(exc. VAT)
€47.466
(inc. VAT)
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
27 - 108 | €1.429 | €38.583 |
135 - 243 | €1.329 | €35.883 |
270 - 378 | €1.257 | €33.939 |
405 + | €1.143 | €30.861 |
*price indicative
- RS Stock No.:
- 174-8175
- Mfr. Part No.:
- A6FR-6101
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Positions | 6 | |
Mounting Type | Through Hole | |
Contact Configuration | 6P | |
Package Style | DIP | |
Actuator Type | Piano | |
Contact Current Rating | 25 mA | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Operating Temperature Range | -20 → +70°C | |
IP Rating | IP40 | |
Voltage Rating | 24V dc | |
Dielectric Strength | 500V ac | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Positions 6 | ||
Mounting Type Through Hole | ||
Contact Configuration 6P | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 25 mA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
IP Rating IP40 | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V ac | ||
Related links
- Omron 6 Way Through Hole DIP Switch 6P IP40
- Omron 6 Way Surface Mount DIP Switch 6P
- Omron 9 Way Through Hole DIP Switch 9P IP40
- Omron 4 Way Through Hole DIP Switch 4PST IP40
- Omron 2 Way Through Hole DIP Switch DPST IP40
- Omron 5 Way Through Hole DIP Switch 5P IP40
- Omron 7 Way Through Hole DIP Switch 7P IP40
- Omron 3 Way Through Hole DIP Switch 3PST IP40