- RS Stock No.:
- 177-4200
- Mfr. Part No.:
- 218-4LPST
- Manufacturer:
- CTS
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 75)
€0.75
(exc. VAT)
€0.92
(inc. VAT)
Units | Per unit | Per Tube* |
75 + | €0.75 | €56.25 |
*price indicative |
- RS Stock No.:
- 177-4200
- Mfr. Part No.:
- 218-4LPST
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS Surface Mount DIP Switch
The CTS is a 4-way surface mount DIP SPST switch. It has a low profile actuator. The contacts are made from gold plated beryllium copper material. Its unique design and construction provides superior ESD protection. The switch has a top tape seal and a bottom seal.
Features and Benefits
• Actuation life of 1,000 cycles switching 25mA @ 24VDC
• Optimised contact system
• Optimised mechanical features
• High temperature material used
• Operating temperature ranges between -55°C and 85°C
• Optimised contact system
• Optimised mechanical features
• High temperature material used
• Operating temperature ranges between -55°C and 85°C
Applications
• Mechanical applications
• Security systems
• Security systems
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non Switching) mA, 25 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 350V ac |