- RS Stock No.:
- 196-8169
- Mfr. Part No.:
- CHP-041B
- Manufacturer:
- Nidec Components
45 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€2.974
(exc. VAT)
€3.658
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €2.974 | €14.87 |
10 - 15 | €2.824 | €14.12 |
20 - 25 | €2.688 | €13.44 |
30 - 35 | €2.546 | €12.73 |
40 + | €2.42 | €12.10 |
*price indicative |
- RS Stock No.:
- 196-8169
- Mfr. Part No.:
- CHP-041B
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal Electronics CHP-041B is a SPST 4-position DIP switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polyphenylene Sulfide (PPS). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CHP-041B SPDT DIP switch adopted twin-contact mechanism. These switches are ROHS compliant. CHP-041B SPST DIP switches consists of 500 pieces per reel.
1,000 electrical life cycles
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Raised actuator level
Excellent contact stability by twin Gold-plated contact
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Raised actuator level
Excellent contact stability by twin Gold-plated contact
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 100mA |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 6V |