- RS Stock No.:
- 244-3351
- Mfr. Part No.:
- CFP-0802TB
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
318 In stock for delivery within 2 working days
Price Each (On a Tape of 2)
€1.845
(exc. VAT)
€2.269
(inc. VAT)
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | €1.845 | €3.69 |
10 - 98 | €1.755 | €3.51 |
100 - 248 | €1.625 | €3.25 |
250 + | €1.535 | €3.07 |
*price indicative
- RS Stock No.:
- 244-3351
- Mfr. Part No.:
- CFP-0802TB
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS CFP series full pitch piano switch which can be used in applications such as communication devices, air-conditioning equipment, vending machines and various control equipment.
RoHS compliant
High reliability
High reliability
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | PCB |
Contact Configuration | 8PST |
Contact Material | Copper Alloy |
Actuator Type | Piano |
Contact Current Rating | 100 mA |