- RS Stock No.:
- 254-3068
- Mfr. Part No.:
- A6E-4101-N
- Manufacturer:
- Omron
999999999 In stock for delivery within 2 working days
Price Each (In a Pack of 2)
€1.19
(exc. VAT)
€1.46
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €1.19 | €2.38 |
10 - 18 | €1.115 | €2.23 |
20 + | €1.095 | €2.19 |
*price indicative
- RS Stock No.:
- 254-3068
- Mfr. Part No.:
- A6E-4101-N
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron slide dip switch is box type through-hole mounting dip switch. It has gold-plated twin contacts ensure high reliabilIty. It available both on and off-set soldering.
Ambient operating humidity 35% to 95% (at +5 to +35°C)
Insulation resistance 100 MΩ minmum
Contact resistance (initial value) 200 mΩ maximum
Dielectric strength between terminals 500 VAC for 1 min
Durability 1,000 operations min
Degree of protection IEC IP40
Insulation resistance 100 MΩ minmum
Contact resistance (initial value) 200 mΩ maximum
Dielectric strength between terminals 500 VAC for 1 min
Durability 1,000 operations min
Degree of protection IEC IP40
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Material | Au plated |
Contact Configuration | SPST |
Actuator Type | Flat |
Contact Current Rating | 25 mA |
IP Rating | IP40 |