TE Connectivity 4 Way Through Hole DIP Switch SPDT, Flush Actuator

Bulk discount available

Subtotal (1 tube of 40 units)*

€26.72

(exc. VAT)

€32.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
40 - 40€0.668€26.72
80 - 120€0.644€25.76
160 - 280€0.619€24.76
320 - 600€0.582€23.28
640 +€0.557€22.28

*price indicative

RS Stock No.:
272-4722
Mfr. Part No.:
2461924-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPDT

Contact Material

Copper

Package Style

DIP

Actuator Type

Flush

Contact Current Rating

24A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → 85°C

Voltage Rating

24V dc

The TE Connectivity Alco switch is a Next Gen. DIP switch of ADE and ADF series. This Alco switches are designed for space saving and streamlined manufacturing with high contact pressure allowing for aqueous cleaning with virtually no need for tape sealing. The styles of actuators are based on respective series. This Alco switch has tape and reel packaging for quick pick and place assembly with through hole mount options. The sliding type contact supports better performance and higher reliability when compared to conventional seesaw type contact.

Auto insertable
RoHS compliant
Corrosion resistance
1000 cycles mechanical life
Gold contact plating for high reliability
Better space management as low profile design

Related links