- RS Stock No.:
- 319-3745
- Mfr. Part No.:
- A6A-10RS
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days
Added
Price Each
€7.56
(exc. VAT)
€9.30
(inc. VAT)
Units | Per unit |
1 - 49 | €7.56 |
50 - 99 | €6.38 |
100 - 249 | €5.36 |
250 - 499 | €5.19 |
500 + | €4.96 |
- RS Stock No.:
- 319-3745
- Mfr. Part No.:
- A6A-10RS
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DIP Sealed Rotary Switches (IP64)
A range of PCB mount sealed rotary DIP switches. Series includes a standard type that can be operated from the top or side, spindle shaft type that can be operated while mounted on a panel, along with thumbwheel and flat options.
Fully sealed to IP64
RoHS compliant
10 or 16way switching positions
Switching capacity 1mA to 0.1A @ 5 to 28Vdc
Contact resistance 200mΩ max.
Ambient temperature -10 to +70°C
Footprint/Pin spacing: 2.54mm between pins and 5.08 between rows
Gold plated contacts
RoHS compliant
10 or 16way switching positions
Switching capacity 1mA to 0.1A @ 5 to 28Vdc
Contact resistance 200mΩ max.
Ambient temperature -10 to +70°C
Footprint/Pin spacing: 2.54mm between pins and 5.08 between rows
Gold plated contacts
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Material | Silver over Gold Plated Phosphor Bronze |
Contact Configuration | 10P |
Package Style | DIP |
Actuator Type | Rotary Shaft |
Contact Current Rating | 100 mA@ 30 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +70°C |
Dielectric Strength | 500V ac |
- RS Stock No.:
- 319-3745
- Mfr. Part No.:
- A6A-10RS
- Manufacturer:
- Omron