- RS Stock No.:
- 707-2908
- Mfr. Part No.:
- A6KS102RS
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-2908
- Mfr. Part No.:
- A6KS102RS
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Rotary DIP Switch - A6K/A6KS Series
Miniature 7.2 x 7.2 mm size
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Rotary Shaft |
Contact Current Rating | 25 mA@ 24 V dc |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Voltage Rating | 24V dc |
- RS Stock No.:
- 707-2908
- Mfr. Part No.:
- A6KS102RS
- Manufacturer:
- Omron