- RS Stock No.:
- 707-2942
- Mfr. Part No.:
- A6KV-102RS
- Manufacturer:
- Omron
4 In stock for delivery within 2 working days
Added
Price Each
€6.62
(exc. VAT)
€8.14
(inc. VAT)
Units | Per unit |
1 - 49 | €6.62 |
50 - 99 | €6.18 |
100 + | €5.92 |
- RS Stock No.:
- 707-2942
- Mfr. Part No.:
- A6KV-102RS
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Rotary DIP Switch - A6K/A6KS Series
Miniature 7.2 x 7.2 mm size
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Rotary Shaft |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Voltage Rating | 24V dc |
Dielectric Strength | 250V ac |
- RS Stock No.:
- 707-2942
- Mfr. Part No.:
- A6KV-102RS
- Manufacturer:
- Omron