Omron 6 Way Surface Mount DIP Switch SPST, Lever Actuator
- RS Stock No.:
- 707-7381
- Mfr. Part No.:
- A6SR-6104
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2.99 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1.91
(exc. VAT)
€2.35
(inc. VAT)
- RS Stock No.:
- 707-7381
- Mfr. Part No.:
- A6SR-6104
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Positions | 6 | |
Mounting Type | Surface Mount | |
Contact Configuration | SPST | |
Contact Material | Gold Plated | |
Package Style | DIP | |
Actuator Type | Lever | |
Contact Current Rating | 25 mA@ 24 V dc | |
Mechanical Life | 1000Operations | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Operating Temperature Range | -20 → +70°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Positions 6 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Gold Plated | ||
Package Style DIP | ||
Actuator Type Lever | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Related links
- Omron 6 Way PCB DIP Switch SPST, Lever Actuator
- Omron 2 Way Surface Mount DIP Switch SPST, Lever Actuator
- Omron 8 Way Surface Mount DIP Switch SPST, Lever Actuator
- Omron 6 Way Through Hole DIP Switch SPST IP40
- Omron 6 Way Through Hole DIP Switch 6P IP40
- Omron 6 Way Through Hole DIP Switch 6P
- Omron 2 Way Through Hole DIP Switch SPST, Lever Actuator
- Omron 8 Way Through Hole DIP Switch SPST, Lever Actuator