- RS Stock No.:
- 708-3229
- Mfr. Part No.:
- DRS61016
- Manufacturer:
- KNITTER-SWITCH
- RS Stock No.:
- 708-3229
- Mfr. Part No.:
- DRS61016
- Manufacturer:
- KNITTER-SWITCH
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Subminiature Rotary Coded Switches - DRR & DRS 60000 Series
24 Vdc, 25 mA switching
Dielectric strength: 250 V, 50 Hz for the duration of 1 minute
Case: PA6T meets UL 94 V–0, cover light grey, base black
Rotor: grey, complementary type beige
On pc-board mounting with spacing 2,54 mm
Auto-soldering – max.: 5 sec, 260° C
Dielectric strength: 250 V, 50 Hz for the duration of 1 minute
Case: PA6T meets UL 94 V–0, cover light grey, base black
Rotor: grey, complementary type beige
On pc-board mounting with spacing 2,54 mm
Auto-soldering – max.: 5 sec, 260° C
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Gold Plated Phosphor Bronze |
Package Style | DIP |
Actuator Type | Rotary Shaft |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24V dc |