- RS Stock No.:
- 708-3241
- Mfr. Part No.:
- DRR3010
- Manufacturer:
- KNITTER-SWITCH
45 In stock for delivery within 2 working days
Added
Price Each
€3.40
(exc. VAT)
€4.18
(inc. VAT)
Units | Per unit |
1 - 9 | €3.40 |
10 - 49 | €3.27 |
50 - 99 | €2.08 |
100 - 249 | €2.03 |
250 + | €1.91 |
- RS Stock No.:
- 708-3241
- Mfr. Part No.:
- DRR3010
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series
Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 30 mA@ 15 V dc |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 15V dc |
Dielectric Strength | 250V ac |
- RS Stock No.:
- 708-3241
- Mfr. Part No.:
- DRR3010
- Manufacturer:
- KNITTER-SWITCH