- RS Stock No.:
- 793-1544
- Mfr. Part No.:
- BPA02B
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 18-09-2024, delivery within 2 working days
Added
Price Each
€1.29
(exc. VAT)
€1.59
(inc. VAT)
Units | Per unit |
1 - 24 | €1.29 |
25 - 49 | €1.22 |
50 - 99 | €1.07 |
100 - 299 | €1.01 |
300 + | €0.90 |
- RS Stock No.:
- 793-1544
- Mfr. Part No.:
- BPA02B
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C & K BPA Series Through Hole Mount
Side actuated full profile DIP switches from C & K that feature a high pressure contact system that does not require a tape seal for washing
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
Electrical Life: 1000 cycles minimum
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Copper Beryllium |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Side |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |