- RS Stock No.:
- 793-1746
- Mfr. Part No.:
- SDA03H1BD
- Manufacturer:
- C & K
144 In stock for delivery within 2 working days
Added
Price Each
€1.37
(exc. VAT)
€1.69
(inc. VAT)
Units | Per unit |
1 + | €1.37 |
- RS Stock No.:
- 793-1746
- Mfr. Part No.:
- SDA03H1BD
- Manufacturer:
- C & K
Legislation and Compliance
Product Details
C & K SDA Series Low Profile
C & K SDA series of DIP switches are SPST switches that are available with through hole or surface mount terminals and raised or flush actuators . Applications include telecom, computers, test equipment, security and instrumentation.
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
Electrical Life: 1000 cycles minimum
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold Plated Beryllium Copper |
Package Style | DIP |
Actuator Type | Extended |
Contact Current Rating | 25 mA @ 24 V dc |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |