- RS Stock No.:
- 875-0318
- Mfr. Part No.:
- 1825190-7
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0318
- Mfr. Part No.:
- 1825190-7
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity AMPMODU DIP Shunts - 7600 Series
AMPMODU DIP shunts with UL 04V-0 glass filled polyester housings and brass contacts. These DIP shunts consist of a a series of conductive straps packaged in a DIP configuration. The straps can be retained intact for a closed circuit or broken with a hand tool to produce an open circuit.
Positions: 4, 8 & 12 available
PCB Mount Style: Through Hole
PCB Mount Style: Through Hole
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Package Style | DIP |
Contact Current Rating | 2 A |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +105°C |
Dielectric Strength | 500V dc |