- RS Stock No.:
- 903-9776
- Mfr. Part No.:
- SA-7071A
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 5 working days
Added
Price Each (In a Bag of 10)
€4.063
(exc. VAT)
€4.997
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €4.063 | €40.63 |
50 - 190 | €3.694 | €36.94 |
200 - 490 | €3.507 | €35.07 |
500 - 1990 | €3.381 | €33.81 |
2000 + | €3.264 | €32.64 |
*price indicative |
- RS Stock No.:
- 903-9776
- Mfr. Part No.:
- SA-7071A
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal SA-7000 Series Rotary Coded Switches (SMD)
The SA-700 series offers a wide variety of options to choose from. These include top or side setting, 10 or 16 positions and J-hook or gull wing mounting.
Surface mount type
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Rotary Coded |
Contact Current Rating | 100 mA @ 5 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5V dc |
Dielectric Strength | 250V ac |