- RS Stock No.:
- 903-9785
- Mfr. Part No.:
- SC-1110
- Manufacturer:
- Nidec Components
40 In stock for delivery within 5 working days
Added
Price Each (In a Bag of 10)
€3.15
(exc. VAT)
€3.87
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €3.15 | €31.50 |
50 - 190 | €2.86 | €28.60 |
200 - 490 | €2.737 | €27.37 |
500 - 1990 | €2.64 | €26.40 |
2000 + | €2.548 | €25.48 |
*price indicative |
- RS Stock No.:
- 903-9785
- Mfr. Part No.:
- SC-1110
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal SC 1000/2000 Series Rotary Coded Switches
Lead-free soldering
Fine click with metallic spring
Low profile of 3.9mm makes them perfect for high density board mounting applications
Gold plated contacts
Cross and minus slots available
Terminal pin arrangement 4-1
Fine click with metallic spring
Low profile of 3.9mm makes them perfect for high density board mounting applications
Gold plated contacts
Cross and minus slots available
Terminal pin arrangement 4-1
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Knob |
Contact Current Rating | 100 mA@ 5 V dc |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5V dc |
Dielectric Strength | 250V ac |
- RS Stock No.:
- 903-9785
- Mfr. Part No.:
- SC-1110
- Manufacturer:
- Nidec Components