- RS Stock No.:
- 918-9938
- Mfr. Part No.:
- SBS 61008 T
- Manufacturer:
- KNITTER-SWITCH
530 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 10)
€1.667
(exc. VAT)
€2.05
(inc. VAT)
Units | Per unit | Per Reel* |
10 + | €1.667 | €16.67 |
*price indicative |
- RS Stock No.:
- 918-9938
- Mfr. Part No.:
- SBS 61008 T
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
Product Details
Knitter Switch SBS 610xx T Series DIP Switches
The SBS 610xx T series has been designed for surface mounting and is available with various contact configurations. The raised actuators are mounted on top of the body and operated with a horizontal sliding motion.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Configuration | 8PST |
Contact Material | Brass With Tin Plated Over Nickel |
Package Style | DIP |
Actuator Type | Raised |
Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA |
Mechanical Life | 5000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | +40°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V dc |