Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Wire Terminals & Splices
Discrete Sockets
HARWIN, H31 Discrete Socket, Rated At 2A
RS Stock No.:
173-0869
Mfr. Part No.:
H3191-01
Manufacturer:
HARWIN
View this category
Discontinued product
RS Stock No.:
173-0869
Mfr. Part No.:
H3191-01
Manufacturer:
HARWIN
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Submin PCB socket,0.5mm pin, 4.47mm tail
Component Specification - C006XX Sub-Miniature Sockets
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Harwin PCB Sockets for 0.5mm Mating Pin
Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.
Harwin PCB Terminals
Attribute
Value
Gender
Female
Series
H31
Length
4.9mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
2A
Termination Method
Solder
Housing Material
Brass
Number of Contacts
1