Texas Instruments LM3414MR/NOPB SO PowerPAD Display Driver, 18 Segment, 8 Pin, 4.5 → 65 V
- RS Stock No.:
- 145-7015
- Mfr. Part No.:
- LM3414MR/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7015
- Mfr. Part No.:
- LM3414MR/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SO PowerPAD | |
| Number of Pins | 8 | |
| Supply Voltage | 4.5 → 65 V | |
| Number of Segments | 18 | |
| Maximum Supply Current | 1.05A | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Width | 3.9mm | |
| Height | 1.47mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SO PowerPAD | ||
Number of Pins 8 | ||
Supply Voltage 4.5 → 65 V | ||
Number of Segments 18 | ||
Maximum Supply Current 1.05A | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Width 3.9mm | ||
Height 1.47mm | ||
Length 4.9mm | ||
- COO (Country of Origin):
- MY
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Related links
- Texas Instruments LM3414HVMR/NOPB SO PowerPAD Display Driver 8 Pin, 11 → 18 V
- Texas Instruments LM3414HVMR/NOPB SO PowerPAD Display Driver 8 Pin, 12 → 80 V
- DiodesZetex AL5802-7 SOT-26 Display Driver 4.5 → 65 V
- Texas Instruments LM3404MA/NOPB SOIC Display Driver 8 Pin 12 V 18 V, 24 V
- Texas Instruments LM3404HVMA/NOPB SOIC Display Driver 8 Pin 12 V 18 V, 24 V
- onsemi NCL30170ADR2G SOIC Display Driver 10 Pin, 4.5 → 40 V
- onsemi NCL30105DR2G SOIC Display Driver 8 Pin, 3 → 40 V
- onsemi NSVD4001DR2G SOIC Display Driver 8 Pin, 7.5 V
