- RS Stock No.:
- 154-6363
- Mfr. Part No.:
- LT3465ES6#TRMPBF
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 500)
€2.668
(exc. VAT)
€3.282
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €2.668 | €1,334.00 |
*price indicative |
- RS Stock No.:
- 154-6363
- Mfr. Part No.:
- LT3465ES6#TRMPBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Display Drivers, Linear Technology
Specifications
Attribute | Value |
---|---|
Package Type | TSOT-23 |
Display Type | LED |
Number of Pins | 6 |
Supply Voltage | 2.7 → 16 V |
Maximum Supply Current | 3.3mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 1.75mm |
Height | 0.9mm |
Length | 2.9mm |
- RS Stock No.:
- 154-6363
- Mfr. Part No.:
- LT3465ES6#TRMPBF
- Manufacturer:
- Analog Devices