Maxim Integrated MAX8790ETP+ TQFN Display Driver, 20 Pin, 4.5 → 26 V
- RS Stock No.:
- 165-9061
- Mfr. Part No.:
- MAX8790ETP+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9061
- Mfr. Part No.:
- MAX8790ETP+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Package Type | TQFN | |
| Display Type | LCD | |
| Number of Pins | 20 | |
| Supply Voltage | 4.5 → 26 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Surface Mount | |
| Width | 4mm | |
| Height | 0.73mm | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Package Type TQFN | ||
Display Type LCD | ||
Number of Pins 20 | ||
Supply Voltage 4.5 → 26 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Surface Mount | ||
Width 4mm | ||
Height 0.73mm | ||
Length 4mm | ||
- COO (Country of Origin):
- PH
Display Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
