Maxim Integrated MAX7219ENG+ PDIP Display Driver, 64 Segment, 24 Pin, 5.5 V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
189-9496
Mfr. Part No.:
MAX7219ENG+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Package Type

PDIP

Number of Pins

24

Supply Voltage

5.5 V

Number of Segments

64

Maximum Supply Current

330mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Through Hole

Width

7.87mm

Height

4.45mm

Length

32.13mm

COO (Country of Origin):
PH

Display Drivers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.