Maxim Integrated MAX6956ATL+ TQFN Display Driver, 28 Segment, 40 Pin, 5 V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
189-9554
Mfr. Part No.:
MAX6956ATL+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Package Type

TQFN

Display Type

LED

Number of Pins

40

Supply Voltage

5 V

Number of Segments

28

Maximum Supply Current

500µA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Mounting Type

Surface Mount

Width

5.1mm

Height

0.75mm

Length

5.1mm

COO (Country of Origin):
TH

LED Drivers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


LED Drivers, Maxim Integrated