Maxim Integrated ICM7218AIPI+ PDIP Display Driver, 64 Segment, 28 Pin, (Maximum) 5.5 V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
189-9801
Mfr. Part No.:
ICM7218AIPI+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Package Type

PDIP

Display Type

LED

Number of Pins

28

Supply Voltage

(Maximum) 5.5 V

Number of Segments

64

Maximum Supply Current

0.95mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Through Hole

Width

14.61mm

Height

4.45mm

Length

37.34mm

COO (Country of Origin):
PH

Display Drivers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.