Maxim Integrated ICM7217AIPI+ PDIP Display Driver, 7 Segment, 28 Pin, 5 V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-5923
Mfr. Part No.:
ICM7217AIPI+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Package Type

PDIP

Display Type

LED

Number of Pins

28

Supply Voltage

5 V

Number of Segments

7

Maximum Supply Current

500µA

Minimum Operating Temperature

-20°C

Mounting Type

Through Hole

Maximum Operating Temperature

+85°C

Width

14.61mm

Height

4.45mm

Length

37.34mm

COO (Country of Origin):
PH
Pin for Pin Second Source!
4 Digit Up/Down Counter
Directly Drives LED Display
Presettable Counter and Compare Register
Interfaces with Thumbwheel Switches or Digital Logic
Can Be Cascaded
Multiplexed BCD 1/0
Up/Down, Store and Reset Inputs
Monolithic, Low Power CMOS Design
Applications
Predetermining Batch Counter
Tachometer
Over/Under Speed Detector
Count Down/Elapsed Timer
Unit Counter
Frequency Counter