Maxim Integrated MAX6968AUE+ TSSOP-EP Display Driver, 8 Segment, 16 Pin, 6.5 → 65 V
- RS Stock No.:
- 191-6799
- Mfr. Part No.:
- MAX6968AUE+
- Manufacturer:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 191-6799
- Mfr. Part No.:
- MAX6968AUE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Package Type | TSSOP-EP | |
| Number of Pins | 16 | |
| Supply Voltage | 6.5 → 65 V | |
| Number of Segments | 8 | |
| Maximum Supply Current | 25mA | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Package Type TSSOP-EP | ||
Number of Pins 16 | ||
Supply Voltage 6.5 → 65 V | ||
Number of Segments 8 | ||
Maximum Supply Current 25mA | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Width 4.5mm | ||
Height 0.95mm | ||
Length 5.1mm | ||
- COO (Country of Origin):
- TH
25Mb Industry-Standard 4-Wire Serial Interface at 5V
3V to 5.5V Logic Supply
8 Constant-Current LED Outputs Rated at 5.5V
Up to 55mA Continuous Current per Output
Output Current Programmed by Single Resistor
3% Current Matching Between Outputs
6% Current Matching Between ICs
-40°C to +125°C Temperature Range
Applications
Architectural Lighting
Gaming Features
Marquee Displays
Point-of-Order Signs
Traffic Signs
Variable Message Signs
3V to 5.5V Logic Supply
8 Constant-Current LED Outputs Rated at 5.5V
Up to 55mA Continuous Current per Output
Output Current Programmed by Single Resistor
3% Current Matching Between Outputs
6% Current Matching Between ICs
-40°C to +125°C Temperature Range
Applications
Architectural Lighting
Gaming Features
Marquee Displays
Point-of-Order Signs
Traffic Signs
Variable Message Signs
