- RS Stock No.:
- 191-6819P
- Mfr. Part No.:
- ICM7217IPI+
- Manufacturer:
- Maxim Integrated
View all Display Drivers
96 In stock for delivery within 2 working days
Price Each (Supplied in a Tube)
€16.05
(exc. VAT)
€19.74
(inc. VAT)
units | Per unit |
10 - 24 | €16.05 |
25 - 99 | €15.40 |
100 - 249 | €13.58 |
250 + | €12.90 |
Packaging Options:
- RS Stock No.:
- 191-6819P
- Mfr. Part No.:
- ICM7217IPI+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Pin for Pin Second Source!
4 Digit Up/Down Counter
Directly Drives LED Display
Presettable Counter and Compare Register
Interfaces with Thumbwheel Switches or Digital Logic
Can Be Cascaded
Multiplexed BCD 1/0
Up/Down, Store and Reset Inputs
Monolithic, Low Power CMOS Design
Applications
Predetermining Batch Counter
Tachometer
Over/Under Speed Detector
Count Down/Elapsed Timer
Unit Counter
Frequency Counter
4 Digit Up/Down Counter
Directly Drives LED Display
Presettable Counter and Compare Register
Interfaces with Thumbwheel Switches or Digital Logic
Can Be Cascaded
Multiplexed BCD 1/0
Up/Down, Store and Reset Inputs
Monolithic, Low Power CMOS Design
Applications
Predetermining Batch Counter
Tachometer
Over/Under Speed Detector
Count Down/Elapsed Timer
Unit Counter
Frequency Counter
Specifications
Attribute | Value |
Package Type | PDIP |
Display Type | LED |
Number of Pins | 28 |
Supply Voltage | 6.5 → 65 V |
Number of Segments | 7 |
Maximum Supply Current | 500µA |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Through Hole |
Width | 14.61mm |
Height | 4.45mm |
Length | 37.34mm |