- RS Stock No.:
- 751-3017
- Mfr. Part No.:
- AP5726WG-7
- Manufacturer:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 751-3017
- Mfr. Part No.:
- AP5726WG-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Drivers for Displays / Backlights, Diodes Inc
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Package Type | SOT-26 |
Display Type | LED |
Supply Voltage | 2.7 → 5.5 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |