- RS Stock No.:
- 903-4210
- Mfr. Part No.:
- FL7733AMX
- Manufacturer:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 903-4210
- Mfr. Part No.:
- FL7733AMX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
LED Drivers, Fairchild Semiconductor
Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable. Some Fairchild LED drivers are integrated with a constant-current (CC) driver which will monitor the loop current of each LED.
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Specifications
Attribute | Value |
---|---|
Package Type | SOP8 |
Display Type | LED |
Number of Pins | 8 |
Supply Voltage | 3 → 30 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Surface Mount |
- RS Stock No.:
- 903-4210
- Mfr. Part No.:
- FL7733AMX
- Manufacturer:
- onsemi